Rochester Electronics CY7C60123-PXC technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C60123-PXC to view detailed technical specifications.
No datasheet is available for this part.