Rochester Electronics DAC0802LCMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 33mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC0802LCMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.