DAC 1-CH Segment 8-bit 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 33mW |
| RoHS | Not Compliant |