Rochester Electronics DAC0832LCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.7mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 20mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC0832LCWM/NOPB to view detailed technical specifications.
No datasheet is available for this part.