Rochester Electronics DAC101S101CIMK/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 256uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC101S101CIMK/NOPB to view detailed technical specifications.
No datasheet is available for this part.