16-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 320uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 1.2mW |
| RoHS | Not Compliant |