Rochester Electronics DAC2900Y/1K technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 58mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 310mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC2900Y/1K to view detailed technical specifications.
No datasheet is available for this part.