Rochester Electronics DAC3283IRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 149mA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Power Consumption | 1.15W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC3283IRGZT to view detailed technical specifications.
No datasheet is available for this part.