14-Bit, 400-MSPS, 2x-4x Interpolating Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 107mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 435mW |
| RoHS | Not Compliant |