Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 587mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 1.41W |
| RoHS | Not Compliant |