Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
DAC715UB
Datasheet
Rochester Electronics
DAC715UB
Not Recommended for New Design
16 BIT DAC
16 BIT DAC
Package
SOIC
Power
10mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Lead Free
Lead Free
Nominal Supply Current
22mA
Number of Bits
16
Number of Outputs
1
Packaging
Bulk
Power Consumption
10mW
Reach SVHC Compliant
Yes
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account