16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 525mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |