Rochester Electronics DAC7513E/250 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 115uA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7513E/250 to view detailed technical specifications.
No datasheet is available for this part.