Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 30mW |
| RoHS | Not Compliant |