12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |