D/A CONV QUAD 12-BIT SERIAL INPUT
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 15mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |