Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| RoHS | Not Compliant |