Rochester Electronics DAC7616EB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7616EB to view detailed technical specifications.
No datasheet is available for this part.