Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| RoHS | Not Compliant |