12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Consumption | 15mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |