Rochester Electronics DAC7625U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Power Consumption | 15mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7625U to view detailed technical specifications.
No datasheet is available for this part.