Rochester Electronics DAC7641Y/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 1.8mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7641Y/250 to view detailed technical specifications.
No datasheet is available for this part.