Rochester Electronics DAC7654YCT technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7654YCT to view detailed technical specifications.
No datasheet is available for this part.