Rochester Electronics DAC7725NB/750 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 45mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7725NB/750 to view detailed technical specifications.
No datasheet is available for this part.