Rochester Electronics DAC7728SRTQT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 12 |
| Power Consumption | 107mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7728SRTQT to view detailed technical specifications.
No datasheet is available for this part.