Rochester Electronics DAC7741YC/250 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7741YC/250 to view detailed technical specifications.
No datasheet is available for this part.