Rochester Electronics DAC7801LU technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC7801LU to view detailed technical specifications.
No datasheet is available for this part.