Digital To Analogue Converter, 12 Bit, Serial, 4.75V To 5.25V, Dip, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |