12-bit Digital-to-Analog Converter w/Parallel Interface 28-CDIP SB 0 to 0
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |