Rochester Electronics DAC8165IBPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8165IBPW to view detailed technical specifications.
No datasheet is available for this part.