Rochester Electronics DAC8168ICPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 14 |
| Power Consumption | 2.2mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8168ICPW to view detailed technical specifications.
No datasheet is available for this part.