Rochester Electronics DAC8411IDCKT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 110uA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8411IDCKT to view detailed technical specifications.
No datasheet is available for this part.