Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
DAC8512EP
Datasheet
Rochester Electronics
DAC8512EP
Unknown
+5V 12-BIT MULT.DAC IC
+5V 12-BIT MULT.DAC IC
Package
DIP
Power
2.5mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
DIP
Lead Free
Contains Lead
Number of Bits
12
Packaging
Bulk
Power Dissipation
2.5mW
Resolution
12b
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account