The DAC8512FPZ is a 12-bit digital-to-analog converter packaged in a DIP format. It has a nominal supply current of 1.5mA and a power dissipation of 2.5mW. The part is packaged in bulk and is compliant with Reach SVHC regulations. The DAC8512FPZ is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |