DAC 4-CH Resistor-String 16-bit 48-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 4.75mW |
| RoHS | Not Compliant |