DAC; DAC; 12 Bits (Min.); 20; SOL; 0 to .095 V; -40 degC; 85 degC; 7 mA (Typ.)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS | Not Compliant |