DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 3.1mW |
| RoHS | Not Compliant |