Rochester Electronics DAC8571IDGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8571IDGK to view detailed technical specifications.
No datasheet is available for this part.