16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |