12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 24mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 170mW |
| RoHS | Not Compliant |