8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 24mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 170mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |