18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 850uA |
| Number of Bits | 18 |
| Packaging | Cut Tape |
| Power Consumption | 6mW |
| RoHS | Not Compliant |