Rochester Electronics DCH010515SN7 technical specifications.
| Package/Case | SIP |
| Frequency | 70kHz |
| Height | 7.62mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Voltage | 14.2V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCH010515SN7 to view detailed technical specifications.
No datasheet is available for this part.