Rochester Electronics DCP010507DBPE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 800kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Output Current | 70mA |
| Output Voltage | 7.6V |
| Packaging | Rail/Tube |
| Quiescent Current | 38mA |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCP010507DBPE4 to view detailed technical specifications.
No datasheet is available for this part.