Rochester Electronics DCP010512DBPE4 technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Voltage | 12.6V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| Reach SVHC Compliant | Yes |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCP010512DBPE4 to view detailed technical specifications.
No datasheet is available for this part.