Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 800kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Number of Outputs | 2 |
| Output Current | 41A |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Quiescent Current | 19mA |
| Width | 7.62mm |
| RoHS | Not Compliant |