Rochester Electronics DCP012415DBP-U/700 technical specifications.
| Package/Case | SOP |
| Frequency | 800kHz |
| Height | 5.33mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Voltage | 15.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 17mA |
| Width | 17.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCP012415DBP-U/700 to view detailed technical specifications.
No datasheet is available for this part.