Rochester Electronics DCP020503U technical specifications.
| Package/Case | SOP |
| Frequency | 800kHz |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Number of Outputs | 1 |
| Output Current | 606mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 18mA |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCP020503U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.