This linear regulator is packaged in a SOP case with a height of 2.65mm and a length of 17.7mm. It features an output voltage of 4.75V and an output current of 400mA. The device operates at a frequency of 800kHz and has a quiescent current of 14mA. The SOP package is lead free and compliant with Reach SVHC regulations.
Rochester Electronics DCP021205U technical specifications.
| Package/Case | SOP |
| Frequency | 800kHz |
| Height | 2.65mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 4.75V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | Yes |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCP021205U to view detailed technical specifications.
No datasheet is available for this part.