Rochester Electronics DCR011203U/1K technical specifications.
| Package/Case | SOP |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 3.23V |
| Packaging | Tape and Reel |
| Quiescent Current | 13mA |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCR011203U/1K to view detailed technical specifications.
No datasheet is available for this part.